MFR Recommended

AH3382-P-B | |
|---|---|
DigiKey Part Number | AH3382-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3382-P-B |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 4mA |
Packaging Bulk | Current - Output (Max) 55mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 5.5mT Trip, 3.5mT Release | Package / Case 3-SIP |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3323A-P-B | Diodes Incorporated | 253 | 31-AH3323A-P-B-ND | 0,38000 € | MFR Recommended |


