
AH286-YL-13 | |
|---|---|
DigiKey Part Number | AH286-YLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH286-YL-13 |
Description | IC MOTOR DRIVER 3.8V-20V SOT89-5 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AH286-YL-13 Models |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.8V ~ 20V |
Part Status Obsolete | Voltage - Load 3.8V ~ 20V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Low Side (2) | Package / Case SOT-89-5/6 |
Interface On/Off | Supplier Device Package SOT-89-5 |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH284-YL-13 | Diodes Incorporated | 5.000 | 981-AH284-YL-13-CHP | 0,44620 € | Parametric Equivalent |
| AH285-YL-13 | Diodes Incorporated | 5.000 | 981-AH285-YL-13-CHP | 0,51728 € | Parametric Equivalent |
| AH286-YL-13 | Diodes Incorporated | 5.000 | 981-AH286-YL-13-CHP | 0,51728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61930 € | 1.548,25 € |
| 5.000 | 0,58487 € | 2.924,35 € |
| 7.500 | 0,56752 € | 4.256,40 € |
| 12.500 | 0,54818 € | 6.852,25 € |
| Unit Price without VAT: | 0,61930 € |
|---|---|
| Unit Price with VAT: | 0,73697 € |

