
AH1899S-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1899S-FS4-7TR-ND - Tape & Reel (TR) 31-AH1899S-FS4-7CT-ND - Cut Tape (CT) 31-AH1899S-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1899S-FS4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply (Max) | 11.5µA | |
Current - Output (Max) | 3mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12720 € | 3,18 € |
| 100 | 0,10870 € | 10,87 € |
| 250 | 0,09996 € | 24,99 € |
| 500 | 0,09470 € | 47,35 € |
| 1.000 | 0,09035 € | 90,35 € |
| 2.500 | 0,08577 € | 214,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08301 € | 415,05 € |
| 10.000 | 0,08074 € | 807,40 € |
| 15.000 | 0,07960 € | 1.194,00 € |
| 25.000 | 0,07834 € | 1.958,50 € |
| 35.000 | 0,07760 € | 2.716,00 € |
| 50.000 | 0,07689 € | 3.844,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



