
AH1895-FA-7 | |
|---|---|
DigiKey Part Number | 31-AH1895-FA-7TR-ND - Tape & Reel (TR) 31-AH1895-FA-7CT-ND - Cut Tape (CT) 31-AH1895-FA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1895-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±6.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3.5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,29140 € | 29,14 € |
| 500 | 0,26196 € | 130,98 € |
| 1.000 | 0,25103 € | 251,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23556 € | 706,68 € |
| 6.000 | 0,22684 € | 1.361,04 € |
| 9.000 | 0,22208 € | 1.998,72 € |
| 15.000 | 0,21642 € | 3.246,30 € |
| 21.000 | 0,21289 € | 4.470,69 € |
| 30.000 | 0,20930 € | 6.279,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


