Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1808-P-A

DigiKey Part Number
AH1808-P-ADICT-ND - Cut Tape (CT)
AH1808-P-ADITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH1808-P-A
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Mfr
Current - Supply (Max)
16µA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Output (Max)
2.5mA
Part Status
Active
Output Type
Open Drain
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Through Hole
Polarization
North Pole, South Pole
Supplier Device Package
3-SIP
Sensing Range
±6mT Trip, ±5mT Release
Package / Case
3-SIP, Formed Leads
Test Condition
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.580
Factory Stock: 64.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,41600 €2,08 €
100,39400 €3,94 €
250,36760 €9,19 €
500,34940 €17,47 €
1000,33290 €33,29 €
5000,29966 €149,83 €
1.0000,28729 €287,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,26561 €1.062,44 €
8.0000,25611 €2.048,88 €
12.0000,25092 €3.011,04 €
20.0000,24474 €4.894,80 €
28.0000,24089 €6.744,92 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €