
AH1807-P-A | |
|---|---|
DigiKey Part Number | 31-AH1807-P-ACT-ND - Cut Tape (CT) 31-AH1807-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1807-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH1807-P-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±11.5mT Trip, ±10mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,31500 € | 15,75 € |
| 100 | 0,30000 € | 30,00 € |
| 500 | 0,26986 € | 134,93 € |
| 1.000 | 0,25863 € | 258,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23894 € | 955,76 € |
| 8.000 | 0,23031 € | 1.842,48 € |
| 12.000 | 0,22560 € | 2.707,20 € |
| 20.000 | 0,22000 € | 4.400,00 € |
| 28.000 | 0,21649 € | 6.061,72 € |
| 40.000 | 0,21294 € | 8.517,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


