
AH1392-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1392-FS4-7TR-ND - Tape & Reel (TR) 31-AH1392-FS4-7CT-ND - Cut Tape (CT) 31-AH1392-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1392-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Switch |
Function Unipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±4.6mT Trip, ±3.9mT Release | Supplier Device Package X2-DFN1010-4 (Type B) |
Test Condition -40°C ~ 85°C | Package / Case 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,15040 € | 15,04 € |
| 500 | 0,13406 € | 67,03 € |
| 1.000 | 0,12800 € | 128,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11584 € | 579,20 € |
| 10.000 | 0,11132 € | 1.113,20 € |
| 15.000 | 0,10885 € | 1.632,75 € |
| 25.000 | 0,10591 € | 2.647,75 € |
| 35.000 | 0,10408 € | 3.642,80 € |
| 50.000 | 0,10222 € | 5.111,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

