
ADTC144EUAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC144EUAQ-13TR-ND - Tape & Reel (TR) 31-ADTC144EUAQ-13CT-ND - Cut Tape (CT) 31-ADTC144EUAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC144EUAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,04728 € | 23,64 € |
| 1.000 | 0,04156 € | 41,56 € |
| 2.000 | 0,03673 € | 73,46 € |
| 5.000 | 0,03148 € | 157,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02822 € | 282,20 € |
| 20.000 | 0,02548 € | 509,60 € |
| 30.000 | 0,02409 € | 722,70 € |
| 50.000 | 0,02251 € | 1.125,50 € |
| 70.000 | 0,02158 € | 1.510,60 € |
| 100.000 | 0,02068 € | 2.068,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

