Parametric Equivalent

ADTC143ZLP4WQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTC143ZLP4WQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC143ZLP4WQ-7 |
Description | PREBIAS TRANSISTOR U-DFN1006-3 T |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 255 mW Surface Mount, Wettable Flank U-DFN1006-3/SWP (Type UX) |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 255 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistor - Base (R1) 4.7 kOhms | Package / Case 3-UFDFN |
Resistor - Emitter Base (R2) 47 kOhms | Supplier Device Package U-DFN1006-3/SWP (Type UX) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTC143ZLP4WQ-7B | Diodes Incorporated | 0 | 31-ADTC143ZLP4WQ-7BTR-ND | 0,03550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04274 € | 128,22 € |
| 6.000 | 0,03831 € | 229,86 € |
| 9.000 | 0,03605 € | 324,45 € |
| 15.000 | 0,03351 € | 502,65 € |
| 21.000 | 0,03201 € | 672,21 € |
| 30.000 | 0,03054 € | 916,20 € |
| 75.000 | 0,02733 € | 2.049,75 € |
| 150.000 | 0,02534 € | 3.801,00 € |
| 300.000 | 0,02390 € | 7.170,00 € |
| Unit Price without VAT: | 0,04274 € |
|---|---|
| Unit Price with VAT: | 0,05086 € |

