
ADTC143ECAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC143ECAQ-13TR-ND - Tape & Reel (TR) 31-ADTC143ECAQ-13CT-ND - Cut Tape (CT) 31-ADTC143ECAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC143ECAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08246 € | 41,23 € |
| 1.000 | 0,07306 € | 73,06 € |
| 2.000 | 0,06512 € | 130,24 € |
| 5.000 | 0,05651 € | 282,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05119 € | 511,90 € |
| 20.000 | 0,04670 € | 934,00 € |
| 30.000 | 0,04442 € | 1.332,60 € |
| 50.000 | 0,04185 € | 2.092,50 € |
| 70.000 | 0,04033 € | 2.823,10 € |
| 100.000 | 0,03885 € | 3.885,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

