
ADTA114EUAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTA114EUAQ-7TR-ND - Tape & Reel (TR) 31-ADTA114EUAQ-7CT-ND - Cut Tape (CT) 31-ADTA114EUAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTA114EUAQ-7 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04404 € | 22,02 € |
| 1.000 | 0,03869 € | 38,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03187 € | 95,61 € |
| 6.000 | 0,02842 € | 170,52 € |
| 9.000 | 0,02666 € | 239,94 € |
| 15.000 | 0,02468 € | 370,20 € |
| 21.000 | 0,02351 € | 493,71 € |
| 30.000 | 0,02237 € | 671,10 € |
| 75.000 | 0,01986 € | 1.489,50 € |
| 150.000 | 0,01831 € | 2.746,50 € |
| 300.000 | 0,01701 € | 5.103,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

