SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACX114EUQ-7R

DigiKey Part Number
31-ACX114EUQ-7RTR-ND - Tape & Reel (TR)
31-ACX114EUQ-7RCT-ND - Cut Tape (CT)
31-ACX114EUQ-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACX114EUQ-7R
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
270mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Factory Stock: 243.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15400 €1,54 €
1000,09570 €9,57 €
5000,07052 €35,26 €
1.0000,06238 €62,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05199 €155,97 €
6.0000,04675 €280,50 €
9.0000,04407 €396,63 €
15.0000,04106 €615,90 €
21.0000,03928 €824,88 €
30.0000,03755 €1.126,50 €
75.0000,03374 €2.530,50 €
150.0000,03139 €4.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €