Similar
Similar
Similar
Similar
Similar
Similar

AC847BWQ-13 | |
|---|---|
DigiKey Part Number | AC847BWQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC847BWQ-13 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.840 | 1801-BC847BWRFGCT-ND | 0,16000 € | Similar |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17.350 | 1801-BC847CWRFGCT-ND | 0,16000 € | Similar |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17.920 | 1801-BC850AWRFGCT-ND | 0,16000 € | Similar |
| BC850BW RFG | Taiwan Semiconductor Corporation | 17.980 | 1801-BC850BWRFGCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02743 € | 274,30 € |
| 20.000 | 0,02478 € | 495,60 € |
| 30.000 | 0,02343 € | 702,90 € |
| 50.000 | 0,02191 € | 1.095,50 € |
| 70.000 | 0,02101 € | 1.470,70 € |
| 100.000 | 0,02013 € | 2.013,00 € |
| 250.000 | 0,01821 € | 4.552,50 € |
| Unit Price without VAT: | 0,02743 € |
|---|---|
| Unit Price with VAT: | 0,03264 € |


