Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2820GMMTR-G1

DigiKey Part Number
ABP2820GMMTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABP2820GMMTR-G1
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
60mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-MSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types