
74LVC86AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC86AS14-13TR-ND - Tape & Reel (TR) 31-74LVC86AS14-13CT-ND - Cut Tape (CT) 31-74LVC86AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86AS14-13 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC86AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13592 € | 33,98 € |
| 500 | 0,12910 € | 64,55 € |
| 1.000 | 0,12348 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11755 € | 293,88 € |
| 5.000 | 0,11397 € | 569,85 € |
| 7.500 | 0,11219 € | 841,42 € |
| 12.500 | 0,11020 € | 1.377,50 € |
| 17.500 | 0,10904 € | 1.908,20 € |
| 25.000 | 0,10793 € | 2.698,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

