
74LVC573AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC573AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC573AQ20-13CT-ND - Cut Tape (CT) 31-74LVC573AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573AQ20-13 |
Description | IC D-TYPE TRANSP 8:8 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,17930 € | 17,93 € |
| 250 | 0,16596 € | 41,49 € |
| 500 | 0,15786 € | 78,93 € |
| 1.000 | 0,15120 € | 151,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14416 € | 360,40 € |
| 5.000 | 0,13992 € | 699,60 € |
| 7.500 | 0,13780 € | 1.033,50 € |
| 12.500 | 0,13545 € | 1.693,12 € |
| 17.500 | 0,13407 € | 2.346,22 € |
| 25.000 | 0,13275 € | 3.318,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

