
74LVC3G07V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G07V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G07V8-7CT-ND - Cut Tape (CT) 31-74LVC3G07V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07V8-7 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12436 € | 31,09 € |
| 500 | 0,11802 € | 59,01 € |
| 1.000 | 0,11279 € | 112,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10634 € | 319,02 € |
| 6.000 | 0,10319 € | 619,14 € |
| 9.000 | 0,10160 € | 914,40 € |
| 15.000 | 0,09985 € | 1.497,75 € |
| 21.000 | 0,09883 € | 2.075,43 € |
| 30.000 | 0,09784 € | 2.935,20 € |
| 75.000 | 0,09572 € | 7.179,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

