
74LVC3G06V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G06V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G06V8-7CT-ND - Cut Tape (CT) 31-74LVC3G06V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06V8-7 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,11180 € | 27,95 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,10123 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09534 € | 286,02 € |
| 6.000 | 0,09246 € | 554,76 € |
| 9.000 | 0,09102 € | 819,18 € |
| 15.000 | 0,08942 € | 1.341,30 € |
| 21.000 | 0,08848 € | 1.858,08 € |
| 30.000 | 0,08758 € | 2.627,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

