74LVC2G86RA3-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05522 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 207
Unit Price: 0,14000 €
Datasheet
74AUP2G02RA3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86RA3-7

DigiKey Part Number
74LVC2G86RA3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G86RA3-7
Description
IC GATE XOR 2CH 2-INP DFN1210-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1210-8
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04726 €236,30 €
10.0000,04583 €458,30 €
15.0000,04512 €676,80 €
25.0000,04433 €1.108,25 €
35.0000,04386 €1.535,10 €
50.0000,04342 €2.171,00 €
125.0000,04246 €5.307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04726 €
Unit Price with VAT:0,05624 €