
74LVC2G126HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G126HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G126HD4-7DICT-ND - Cut Tape (CT) 74LVC2G126HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126HD4-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN2010-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G126HD4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN2010-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08640 € | 2,16 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06708 € | 16,77 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,06024 € | 60,24 € |
| 2.500 | 0,05754 € | 143,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05502 € | 275,10 € |
| 10.000 | 0,05340 € | 534,00 € |
| 15.000 | 0,05259 € | 788,85 € |
| 25.000 | 0,05169 € | 1.292,25 € |
| 35.000 | 0,05117 € | 1.790,95 € |
| 50.000 | 0,05066 € | 2.533,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

