74LVC2G06FW4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Inverter IC 2 Channel Open Drain X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06FW4-7

DigiKey Part Number
74LVC2G06FW4-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G06FW4-7
Description
IC INVERTER 2CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
X2-DFN1010-6
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G06GF,132Nexperia USA Inc.01727-4565-2-ND0,00000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06583 €329,15 €
Manufacturers Standard Package
Unit Price without VAT:0,06583 €
Unit Price with VAT:0,07834 €