
74LVC2G04FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G04FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G04FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11240 € | 2,81 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08820 € | 22,05 € |
| 500 | 0,08348 € | 41,74 € |
| 1.000 | 0,07958 € | 79,58 € |
| 2.500 | 0,07711 € | 192,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07300 € | 365,00 € |
| 10.000 | 0,07096 € | 709,60 € |
| 15.000 | 0,06994 € | 1.049,10 € |
| 25.000 | 0,06881 € | 1.720,25 € |
| 35.000 | 0,06815 € | 2.385,25 € |
| 50.000 | 0,06751 € | 3.375,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

