74LVC240AQ20-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14248 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240AQ20-13

DigiKey Part Number
74LVC240AQ20-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC240AQ20-13
Description
IC BUFF INVERT 3.6V V-QFN4525-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
V-QFN4525-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14173 €354,32 €
5.0000,13755 €687,75 €
7.5000,13545 €1.015,87 €
12.5000,13314 €1.664,25 €
17.5000,13178 €2.306,15 €
25.0000,13048 €3.262,00 €
62.5000,12767 €7.979,38 €
Manufacturers Standard Package
Unit Price without VAT:0,14173 €
Unit Price with VAT:0,16866 €