
74LVC1G98DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G98DW-7TR-ND - Tape & Reel (TR) 74LVC1G98DW-7CT-ND - Cut Tape (CT) 74LVC1G98DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G98DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07440 € | 1,86 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05414 € | 27,07 € |
| 1.000 | 0,05142 € | 51,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04808 € | 144,24 € |
| 6.000 | 0,04645 € | 278,70 € |
| 9.000 | 0,04563 € | 410,67 € |
| 15.000 | 0,04472 € | 670,80 € |
| 21.000 | 0,04419 € | 927,99 € |
| 30.000 | 0,04368 € | 1.310,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



