Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G58W6-7

DigiKey Part Number
74LVC1G58W6-7TR-ND - Tape & Reel (TR)
74LVC1G58W6-7CT-ND - Cut Tape (CT)
74LVC1G58W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G58W6-7
Description
IC MF CFG 1-CIR 3-IN SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G58W6-7 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-26
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06760 €1,69 €
1000,05730 €5,73 €
2500,05224 €13,06 €
5000,04922 €24,61 €
1.0000,04673 €46,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04365 €130,95 €
6.0000,04215 €252,90 €
9.0000,04139 €372,51 €
15.0000,04056 €608,40 €
21.0000,04007 €841,47 €
30.0000,03960 €1.188,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €