
74LVC1G34W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G34W5-7DITR-ND - Tape & Reel (TR) 74LVC1G34W5-7DICT-ND - Cut Tape (CT) 74LVC1G34W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10800 € | 2,70 € |
| 100 | 0,09210 € | 9,21 € |
| 250 | 0,08452 € | 21,13 € |
| 500 | 0,07994 € | 39,97 € |
| 1.000 | 0,07619 € | 76,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07154 € | 214,62 € |
| 6.000 | 0,06926 € | 415,56 € |
| 9.000 | 0,06812 € | 613,08 € |
| 15.000 | 0,06686 € | 1.002,90 € |
| 21.000 | 0,06612 € | 1.388,52 € |
| 30.000 | 0,06542 € | 1.962,60 € |
| 75.000 | 0,06389 € | 4.791,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

