
74LVC1G32QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G32QSE-7DICT-ND - Cut Tape (CT) 74LVC1G32QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32QSE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10240 € | 2,56 € |
| 100 | 0,08710 € | 8,71 € |
| 250 | 0,07980 € | 19,95 € |
| 500 | 0,07546 € | 37,73 € |
| 1.000 | 0,07188 € | 71,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06745 € | 202,35 € |
| 6.000 | 0,06528 € | 391,68 € |
| 9.000 | 0,06420 € | 577,80 € |
| 15.000 | 0,06300 € | 945,00 € |
| 21.000 | 0,06229 € | 1.308,09 € |
| 30.000 | 0,06162 € | 1.848,60 € |
| 75.000 | 0,06016 € | 4.512,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




