OR Gate IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32FZ4-7

DigiKey Part Number
74LVC1G32FZ4-7DITR-ND - Tape & Reel (TR)
74LVC1G32FZ4-7DICT-ND - Cut Tape (CT)
74LVC1G32FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32FZ4-7
Description
IC GATE OR 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11400 €1,14 €
250,10080 €2,52 €
1000,08580 €8,58 €
2500,07868 €19,67 €
5000,07438 €37,19 €
1.0000,07086 €70,86 €
2.5000,06827 €170,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06488 €324,40 €
10.0000,06303 €630,30 €
15.0000,06211 €931,65 €
25.0000,06108 €1.527,00 €
35.0000,06048 €2.116,80 €
50.0000,05990 €2.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €