
74LVC1G32FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G32FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G32FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G32FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32FS3-7 |
Description | IC GATE OR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09200 € | 2,30 € |
| 100 | 0,07820 € | 7,82 € |
| 250 | 0,07168 € | 17,92 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06443 € | 64,43 € |
| 2.500 | 0,06175 € | 154,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05891 € | 294,55 € |
| 10.000 | 0,05720 € | 572,00 € |
| 15.000 | 0,05634 € | 845,10 € |
| 25.000 | 0,05539 € | 1.384,75 € |
| 35.000 | 0,05483 € | 1.919,05 € |
| 50.000 | 0,05430 € | 2.715,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

