
74LVC1G17Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G17Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G17Z-7CT-ND - Cut Tape (CT) 31-74LVC1G17Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17Z-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10030 € | 10,03 € |
| 250 | 0,09216 € | 23,04 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,08318 € | 83,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07710 € | 308,40 € |
| 8.000 | 0,07485 € | 598,80 € |
| 12.000 | 0,07372 € | 884,64 € |
| 20.000 | 0,07247 € | 1.449,40 € |
| 28.000 | 0,07173 € | 2.008,44 € |
| 40.000 | 0,07103 € | 2.841,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


