
74LVC1G17FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G17FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G17FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G17FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17FZ4-7 |
Description | IC BUFF 1.65V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11200 € | 2,80 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08804 € | 22,01 € |
| 500 | 0,08334 € | 41,67 € |
| 1.000 | 0,07946 € | 79,46 € |
| 2.500 | 0,07698 € | 192,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07288 € | 364,40 € |
| 10.000 | 0,07084 € | 708,40 € |
| 15.000 | 0,06982 € | 1.047,30 € |
| 25.000 | 0,06869 € | 1.717,25 € |
| 35.000 | 0,06803 € | 2.381,05 € |
| 50.000 | 0,06740 € | 3.370,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

