
74LVC1G125FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G125FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G125FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G125FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11160 € | 2,79 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08752 € | 21,88 € |
| 500 | 0,08280 € | 41,40 € |
| 1.000 | 0,07892 € | 78,92 € |
| 2.500 | 0,07638 € | 190,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07237 € | 361,85 € |
| 10.000 | 0,07034 € | 703,40 € |
| 15.000 | 0,06932 € | 1.039,80 € |
| 25.000 | 0,06819 € | 1.704,75 € |
| 35.000 | 0,06754 € | 2.363,90 € |
| 50.000 | 0,06690 € | 3.345,00 € |
| 125.000 | 0,06554 € | 8.192,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

