
74LVC1G11FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G11FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G11FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G11FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11FZ4-7 |
Description | IC GATE AND 1CH 3-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08440 € | 42,20 € |
| 1.000 | 0,08046 € | 80,46 € |
| 2.500 | 0,07795 € | 194,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07380 € | 369,00 € |
| 10.000 | 0,07174 € | 717,40 € |
| 15.000 | 0,07070 € | 1.060,50 € |
| 25.000 | 0,06956 € | 1.739,00 € |
| 35.000 | 0,06889 € | 2.411,15 € |
| 50.000 | 0,06825 € | 3.412,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








