
74LVC1G10FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G10FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G10FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G10FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10FW4-7 |
Description | IC GATE NAND 1CH 3-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09720 € | 2,43 € |
| 100 | 0,08280 € | 8,28 € |
| 250 | 0,07584 € | 18,96 € |
| 500 | 0,07170 € | 35,85 € |
| 1.000 | 0,06828 € | 68,28 € |
| 2.500 | 0,06567 € | 164,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06249 € | 312,45 € |
| 10.000 | 0,06070 € | 607,00 € |
| 15.000 | 0,05980 € | 897,00 € |
| 25.000 | 0,05880 € | 1.470,00 € |
| 35.000 | 0,05822 € | 2.037,70 € |
| 50.000 | 0,05766 € | 2.883,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

