AND Gate IC 1 Channel X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G08FX4-7

DigiKey Part Number
31-74LVC1G08FX4-7TR-ND - Tape & Reel (TR)
31-74LVC1G08FX4-7CT-ND - Cut Tape (CT)
31-74LVC1G08FX4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08FX4-7
Description
IC GATE AND 1CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1409-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15400 €1,54 €
250,13600 €3,40 €
1000,11660 €11,66 €
2500,10736 €26,84 €
5000,10178 €50,89 €
1.0000,09718 €97,18 €
2.5000,09506 €237,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08940 €447,00 €
10.0000,08699 €869,90 €
15.0000,08578 €1.286,70 €
25.0000,08445 €2.111,25 €
35.0000,08367 €2.928,45 €
50.0000,08291 €4.145,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €