
74LVC1G06QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G06QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G06QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06QW5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05632 € | 14,08 € |
| 500 | 0,05306 € | 26,53 € |
| 1.000 | 0,05041 € | 50,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04713 € | 141,39 € |
| 6.000 | 0,04552 € | 273,12 € |
| 9.000 | 0,04471 € | 402,39 € |
| 15.000 | 0,04382 € | 657,30 € |
| 21.000 | 0,04330 € | 909,30 € |
| 30.000 | 0,04280 € | 1.284,00 € |
| 75.000 | 0,04171 € | 3.128,25 € |
| 150.000 | 0,04106 € | 6.159,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


