
74LVC1G06QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G06QSE-7DICT-ND - Cut Tape (CT) 74LVC1G06QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06QSE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10080 € | 2,52 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07852 € | 19,63 € |
| 500 | 0,07424 € | 37,12 € |
| 1.000 | 0,07073 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06637 € | 199,11 € |
| 6.000 | 0,06424 € | 385,44 € |
| 9.000 | 0,06317 € | 568,53 € |
| 15.000 | 0,06199 € | 929,85 € |
| 21.000 | 0,06130 € | 1.287,30 € |
| 30.000 | 0,06063 € | 1.818,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


