
74LVC1G06FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G06FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G06FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10200 € | 2,55 € |
| 100 | 0,08680 € | 8,68 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07532 € | 37,66 € |
| 1.000 | 0,07175 € | 71,75 € |
| 2.500 | 0,06913 € | 172,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06570 € | 328,50 € |
| 10.000 | 0,06383 € | 638,30 € |
| 15.000 | 0,06289 € | 943,35 € |
| 25.000 | 0,06185 € | 1.546,25 € |
| 35.000 | 0,06124 € | 2.143,40 € |
| 50.000 | 0,06066 € | 3.033,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

