
74LVC1G00FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G00FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G00FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G00FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00FW4-7 |
Description | IC GATE NAND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08120 € | 2,03 € |
| 100 | 0,06900 € | 6,90 € |
| 250 | 0,06312 € | 15,78 € |
| 500 | 0,05956 € | 29,78 € |
| 1.000 | 0,05664 € | 56,64 € |
| 2.500 | 0,05396 € | 134,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05169 € | 258,45 € |
| 10.000 | 0,05016 € | 501,60 € |
| 15.000 | 0,04939 € | 740,85 € |
| 25.000 | 0,04854 € | 1.213,50 € |
| 35.000 | 0,04804 € | 1.681,40 € |
| 50.000 | 0,04756 € | 2.378,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





