
74LVC126AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC126AT14-13DITR-ND - Tape & Reel (TR) 74LVC126AT14-13DICT-ND - Cut Tape (CT) 74LVC126AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126AT14-13 |
Description | IC BUFF 1.65V 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX126MTCX | onsemi | 4.556 | 74LCX126MTCXCT-ND | 0,29000 € | Similar |
| SN74LVC126APW | Texas Instruments | 2.667 | 296-26579-5-ND | 0,90000 € | Similar |
| SN74LVC126APWT | Texas Instruments | 3.903 | 296-46204-1-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14560 € | 3,64 € |
| 100 | 0,12490 € | 12,49 € |
| 250 | 0,11504 € | 28,76 € |
| 500 | 0,10910 € | 54,55 € |
| 1.000 | 0,10423 € | 104,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09907 € | 247,68 € |
| 5.000 | 0,09596 € | 479,80 € |
| 7.500 | 0,09441 € | 708,07 € |
| 12.500 | 0,09268 € | 1.158,50 € |
| 17.500 | 0,09168 € | 1.604,40 € |
| 25.000 | 0,09071 € | 2.267,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

