Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC126AS14-13

DigiKey Part Number
31-74LVC126AS14-13TR-ND - Tape & Reel (TR)
31-74LVC126AS14-13CT-ND - Cut Tape (CT)
31-74LVC126AS14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC126AS14-13
Description
IC BUFF 1.65V/3.6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC126AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC126AS14-13Diodes Incorporated19531-74LVC126AS14-13CT-ND0,19000 €Parametric Equivalent
74LVC126AD,118Nexperia USA Inc.2.1921727-6365-1-ND0,26000 €Direct
SN74LVC126ADRTexas Instruments128.607296-8457-1-ND0,44000 €Direct
74LVC126AD-Q100JNexperia USA Inc.1.1451727-74LVC126AD-Q100JCT-ND0,38000 €Similar
SN74LVC125ADTexas Instruments1.482296-8453-5-ND0,87000 €Parametric Equivalent
In-Stock: 195
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20400 €2,04 €
250,18160 €4,54 €
1000,15660 €15,66 €
2500,14464 €36,16 €
5000,13744 €68,72 €
1.0000,13153 €131,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12528 €313,20 €
5.0000,12151 €607,55 €
7.5000,11962 €897,15 €
12.5000,11753 €1.469,12 €
17.5000,11631 €2.035,42 €
25.0000,11513 €2.878,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €