
74LVC07AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC07AS14-13DITR-ND - Tape & Reel (TR) 74LVC07AS14-13DICT-ND - Cut Tape (CT) 74LVC07AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07AS14-13 |
Description | IC BUFF 1.65V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC07AS14-13 Models |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14856 € | 37,14 € |
| 500 | 0,14116 € | 70,58 € |
| 1.000 | 0,13511 € | 135,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12871 € | 321,77 € |
| 5.000 | 0,12485 € | 624,25 € |
| 7.500 | 0,12292 € | 921,90 € |
| 12.500 | 0,12078 € | 1.509,75 € |
| 17.500 | 0,11953 € | 2.091,78 € |
| 25.000 | 0,11832 € | 2.958,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

