
74LVC04AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC04AS14-13DITR-ND - Tape & Reel (TR) 74LVC04AS14-13DICT-ND - Cut Tape (CT) 74LVC04AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC04AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13508 € | 33,77 € |
| 500 | 0,12828 € | 64,14 € |
| 1.000 | 0,12269 € | 122,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11678 € | 291,95 € |
| 5.000 | 0,11322 € | 566,10 € |
| 7.500 | 0,11144 € | 835,80 € |
| 12.500 | 0,10947 € | 1.368,38 € |
| 17.500 | 0,10831 € | 1.895,42 € |
| 25.000 | 0,10720 € | 2.680,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

