14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14AT14-13

DigiKey Part Number
74LV14AT14-13DITR-ND - Tape & Reel (TR)
74LV14AT14-13DICT-ND - Cut Tape (CT)
74LV14AT14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV14AT14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14680 €3,67 €
1000,12600 €12,60 €
2500,11612 €29,03 €
5000,11014 €55,07 €
1.0000,10521 €105,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10000 €250,00 €
5.0000,09687 €484,35 €
7.5000,09530 €714,75 €
12.5000,09356 €1.169,50 €
17.5000,09254 €1.619,45 €
25.0000,09156 €2.289,00 €
62.5000,08946 €5.591,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €