
74LV08AS14-13 | |
|---|---|
DigiKey Part Number | 74LV08AS14-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV08AS14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV08AS14-13 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10726 € | 268,15 € |
| 5.000 | 0,10395 € | 519,75 € |
| 7.500 | 0,10229 € | 767,18 € |
| 12.500 | 0,10045 € | 1.255,62 € |
| 17.500 | 0,09938 € | 1.739,15 € |
| 25.000 | 0,09834 € | 2.458,50 € |
| Unit Price without VAT: | 0,10726 € |
|---|---|
| Unit Price with VAT: | 0,12764 € |

