
74LV07AT14-13 | |
|---|---|
DigiKey Part Number | 74LV07AT14-13DITR-ND - Tape & Reel (TR) 74LV07AT14-13DICT-ND - Cut Tape (CT) 74LV07AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV07AT14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV07AT14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11220 € | 28,05 € |
| 500 | 0,10640 € | 53,20 € |
| 1.000 | 0,10160 € | 101,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09654 € | 241,35 € |
| 5.000 | 0,09350 € | 467,50 € |
| 7.500 | 0,09197 € | 689,77 € |
| 12.500 | 0,09028 € | 1.128,50 € |
| 17.500 | 0,08930 € | 1.562,75 € |
| 25.000 | 0,08835 € | 2.208,75 € |
| 62.500 | 0,08630 € | 5.393,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

