
74LV07AS14-13 | |
|---|---|
DigiKey Part Number | 74LV07AS14-13DITR-ND - Tape & Reel (TR) 74LV07AS14-13DICT-ND - Cut Tape (CT) 74LV07AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV07AS14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV07AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17280 € | 4,32 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13728 € | 34,32 € |
| 500 | 0,13040 € | 65,20 € |
| 1.000 | 0,12472 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11872 € | 296,80 € |
| 5.000 | 0,11511 € | 575,55 € |
| 7.500 | 0,11330 € | 849,75 € |
| 12.500 | 0,11129 € | 1.391,12 € |
| 17.500 | 0,11012 € | 1.927,10 € |
| 25.000 | 0,10899 € | 2.724,75 € |
| 62.500 | 0,10657 € | 6.660,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

