
74HCU04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCU04S14-13TR-ND - Tape & Reel (TR) 31-74HCU04S14-13CT-ND - Cut Tape (CT) 31-74HCU04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCU04S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17120 € | 17,12 € |
| 250 | 0,15828 € | 39,57 € |
| 500 | 0,15052 € | 75,26 € |
| 1.000 | 0,14412 € | 144,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13735 € | 343,38 € |
| 5.000 | 0,13327 € | 666,35 € |
| 7.500 | 0,13123 € | 984,23 € |
| 12.500 | 0,12897 € | 1.612,12 € |
| 17.500 | 0,12765 € | 2.233,88 € |
| 25.000 | 0,12638 € | 3.159,50 € |
| 62.500 | 0,12364 € | 7.727,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

