
74HCT86T14-13 | |
|---|---|
DigiKey Part Number | 74HCT86T14-13DITR-ND - Tape & Reel (TR) 74HCT86T14-13DICT-ND - Cut Tape (CT) 74HCT86T14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15360 € | 3,84 € |
| 100 | 0,13210 € | 13,21 € |
| 250 | 0,12172 € | 30,43 € |
| 500 | 0,11548 € | 57,74 € |
| 1.000 | 0,11035 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10494 € | 262,35 € |
| 5.000 | 0,10168 € | 508,40 € |
| 7.500 | 0,10004 € | 750,30 € |
| 12.500 | 0,09823 € | 1.227,88 € |
| 17.500 | 0,09717 € | 1.700,48 € |
| 25.000 | 0,09616 € | 2.404,00 € |
| 62.500 | 0,09396 € | 5.872,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

