
74HCT595T16-13 | |
|---|---|
DigiKey Part Number | 74HCT595T16-13DITR-ND - Tape & Reel (TR) 74HCT595T16-13DICT-ND - Cut Tape (CT) 74HCT595T16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595T16-13 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15640 € | 15,64 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13730 € | 68,65 € |
| 1.000 | 0,13136 € | 131,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12510 € | 312,75 € |
| 5.000 | 0,12133 € | 606,65 € |
| 7.500 | 0,11944 € | 895,80 € |
| 12.500 | 0,11735 € | 1.466,88 € |
| 17.500 | 0,11612 € | 2.032,10 € |
| 25.000 | 0,11494 € | 2.873,50 € |
| 62.500 | 0,11241 € | 7.025,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



